Part Details for FTLX1471D3BCL by Coherent Inc
Overview of FTLX1471D3BCL by Coherent Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLX1471D3BCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
775-FTLX1471D3BCL-ND
|
DigiKey | TXRX SFP+ SGL 10GB/S 1310NM Min Qty: 1 Lead time: 4 Weeks Container: Tray |
79 In Stock |
|
$102.2625 / $112.0800 | Buy Now |
DISTI #
FTLX1471D3BCL
|
Avnet Americas | TX/RX Optical Fiber 10300Mbps 20-Pin - Bulk (Alt: FTLX1471D3BCL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$106.9200 / $116.8831 | Buy Now |
DISTI #
FTLX1471D3BCL
|
Avnet Americas | TX/RX Optical Fiber 10300Mbps 20-Pin - Bulk (Alt: FTLX1471D3BCL) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$106.9200 / $116.8831 | Buy Now |
DISTI #
FTLX1471D3BNL
|
Avnet Americas | TX/RX Optical Fiber 10300Mbps 20-Pin - Bulk (Alt: FTLX1471D3BNL) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$124.0800 / $135.6421 | Buy Now |
DISTI #
508-FTLX1471D3BCL
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers PIN, 10GBASE-LR/LW 1200SM-LL-L 10km RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
FTLX1471D3BCL
|
Avnet Americas | TX/RX Optical Fiber 10300Mbps 20-Pin - Bulk (Alt: FTLX1471D3BCL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$106.9200 / $116.8831 | Buy Now |
DISTI #
FTLX1471D3BCL
|
Avnet Americas | TX/RX Optical Fiber 10300Mbps 20-Pin - Bulk (Alt: FTLX1471D3BCL) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$106.9200 / $116.8831 | Buy Now |
DISTI #
FTLX1471D3BNL
|
Avnet Americas | TX/RX Optical Fiber 10300Mbps 20-Pin - Bulk (Alt: FTLX1471D3BNL) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$124.0800 / $135.6421 | Buy Now |
DISTI #
FTLX1471D3BCL
|
Avnet Asia | TX/RX Optical Fiber 10300Mbps 20-Pin (Alt: FTLX1471D3BCL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FTLX1471D3BNL
|
Avnet Asia | TX/RX Optical Fiber 10300Mbps 20-Pin (Alt: FTLX1471D3BNL) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 4 Weeks, 0 Days | 0 |
|
RFQ |