Part Details for FTLX1471D3BCL-C by Prolabs Ltd
Overview of FTLX1471D3BCL-C by Prolabs Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLX1471D3BCL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-FTLX1471D3BCL-C-ND
|
DigiKey | 10G-LR SFP+ SMF 1310nm 10km LC Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
32965 In Stock |
|
$172.1250 / $191.2500 | Buy Now |