Part Details for FTLX1442E2 by Finisar Corporation
Overview of FTLX1442E2 by Finisar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLX1442E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for FTLX1442E2
FTLX1442E2 CAD Models
FTLX1442E2 Part Data Attributes
|
FTLX1442E2
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLX1442E2
Finisar Corporation
Transceiver, 1290nm Min, 1330nm Max, SC Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Additional Feature | WAVELWNGTH 1260 TO 1355 NM; SUPPLY VOLTAGE 4.75 TO 5.25 VOLT; REFERENCE STANDARD-MIL-STD-883D, TUV, UL | |
Body Breadth | 36 mm | |
Body Height | 13.3 mm | |
Body Length or Diameter | 77.2 mm | |
Connection Type | SC CONNECTOR | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.412 mW | |
Sensitivity | -12.6 dBm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |