Part Details for FTLX1441E2 by Finisar Corporation
Overview of FTLX1441E2 by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTLX1441E2
FTLX1441E2 CAD Models
FTLX1441E2 Part Data Attributes:
|
FTLX1441E2
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLX1441E2
Finisar Corporation
Transceiver, 1290nm Min, 1330nm Max, 31875Mbps(Tx), 31875Mbps(Rx), SC Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 36 mm | |
Body Height | 17.8 mm | |
Body Length or Diameter | 77.2 mm | |
Connection Type | SC CONNECTOR | |
Data Rate (Rx) | 31875 Mbps | |
Data Rate (Tx) | 31875 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Return Loss-Min | 10 dB | |
Sensitivity | -10.3 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V |