Part Details for FTLX1413D3BCL by Finisar Corporation
Overview of FTLX1413D3BCL by Finisar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLX1413D3BCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16 |
|
$1,590.4365 / $1,802.4947 | Buy Now |
Part Details for FTLX1413D3BCL
FTLX1413D3BCL CAD Models
FTLX1413D3BCL Part Data Attributes:
|
FTLX1413D3BCL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLX1413D3BCL
Finisar Corporation
Transceiver, 1260nm Min, 1355nm Max, LC Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-30
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | ROHS COMPLIANT, PACKAGE-30 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Finisar | |
Additional Feature | IT ALSO HAS WAVELWNGTH 1260 TO 1600 NM | |
Body Breadth | 18.35 mm | |
Body Height | 8.5 mm | |
Communication Standard | GBE | |
Connection Type | LC CONNECTOR | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 1355 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.53 mW | |
Sensitivity | -12.6 dBm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |