Part Details for FTLX1412M3BTL by Finisar Corporation
Overview of FTLX1412M3BTL by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTLX1412M3BTL
FTLX1412M3BTL CAD Models
FTLX1412M3BTL Part Data Attributes:
|
FTLX1412M3BTL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLX1412M3BTL
Finisar Corporation
Transceiver, 1260nm Min, 1355nm Max, 1062Mbps(Tx), 1062Mbps(Rx), LC Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Additional Feature | IT ALSO OPERATES FORM 1270NM TO 1600NM | |
Body Breadth | 18.35 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 77.95 mm | |
Communication Standard | OC-192, SDH, SONET, STM | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 1062 Mbps | |
Data Rate (Tx) | 1062 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1355 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.4466 mW | |
Sensitivity | -14.4 dBm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V |