FTLX1341E2
Finisar Corporation
Description: Transceiver, 1260nm Min, 1355nm Max, 3125Mbps(Tx), 3125Mbps(Rx), SC Connector, ROHS COMPLIANT PACKAGE

Overview of FTLX1341E2 by Finisar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FTLX1341E2 by Finisar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FTLX1341E2 by Finisar Corporation

FTLX1341E2
Finisar Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FINISAR CORP
Reach Compliance Code
unknown
Body Breadth
36 mm
Body Height
17.8 mm
Body Length or Diameter
77.2 mm
Connection Type
SC CONNECTOR
Data Rate (Rx)
3125 Mbps
Data Rate (Tx)
3125 Mbps
Emitter/Detector Type
LASER
Fiber Optic Device Type
TRANSCEIVER
Fiber Type
MMF, SMF
Operating Temperature-Max
70 °C
Operating Temperature-Min
Operating Wavelength-Max
1355 nm
Operating Wavelength-Min
1260 nm
Operating Wavelength-Nom
1307 nm
Return Loss-Min
10 dB
Sensitivity
-6.5 dBm
Supply Voltage-Max
3.47 V
Supply Voltage-Min
3.14 V
Supply Voltage-Nom
3.3 V
Want to compare parts?
  1. FTLX1341E2
    Finisar Corporation
    Transceiver, 1260nm Min, 1355nm Max, 3125Mbps(Tx), 3125Mbps(Rx), SC Connector, ROHS COMPLIANT PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTLX1341E2 by Finisar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTLX1341E2 by Finisar Corporation

Select Manufacturer
Which Manufacturer of FTLX1341E2 would you like to use for your alert(s)?
  • Please alert me when FTLX1341E2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTLX1341E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTLX1341E2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTLX1341E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTLX1341E2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTLX1341E2 by Finisar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: