Part Details for FTLX0071D4BNL by Finisar Corporation
Overview of FTLX0071D4BNL by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTLX0071D4BNL
FTLX0071D4BNL CAD Models
FTLX0071D4BNL Part Data Attributes
|
FTLX0071D4BNL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLX0071D4BNL
Finisar Corporation
Transceiver, 10300Mbps(Tx), 10300Mbps(Rx), Panel Mount, ROHS COMPLIANT, PACKAGE-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 13.7 mm | |
Body Length or Diameter | 47.5 mm | |
Communication Standard | OC-3, OC-12, OC-48, OC-192, SONET | |
Data Rate (Rx) | 10300 Mbps | |
Data Rate (Tx) | 10300 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF, MMF | |
Mounting Feature | PANEL MOUNT | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |