Part Details for FTLQ8181EBLM by Finisar Corporation
Overview of FTLQ8181EBLM by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTLQ8181EBLM
FTLQ8181EBLM CAD Models
FTLQ8181EBLM Part Data Attributes:
|
FTLQ8181EBLM
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLQ8181EBLM
Finisar Corporation
Transceiver, 840nm Min, 860nm Max, Panel Mount,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2017-07-26 | |
Samacsys Manufacturer | Finisar | |
Body Breadth | 82 mm | |
Body Height | 14 mm | |
Body Length or Diameter | 144.75 mm | |
Communication Standard | GBE | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 1.42 mW | |
Sensitivity | -8.7 dBm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |