Part Details for FTLF8529P5PCV-C by ATGBICS
Overview of FTLF8529P5PCV-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLF8529P5PCV-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-FTLF8529P5PCV-C-ND
|
DigiKey | Compatible SFP+ 16G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7026 In Stock |
|
$76.5000 / $90.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP+ 4.25/8.5/14.025GBase-SW Fibre Channel (850nm MMF 100m LC DOM) | 22 |
|
RFQ |