Part Details for FTLF8528P2BCV-QM-C by ATGBICS
Results Overview of FTLF8528P2BCV-QM-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTLF8528P2BCV-QM-C Information
FTLF8528P2BCV-QM-C by ATGBICS is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for FTLF8528P2BCV-QM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-FTLF8528P2BCV-QM-C-ND
|
DigiKey | Compatible SFP+ 8.5G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
4008 In Stock |
|
$30.6000 / $36.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP+ 2.125/4.25/8.5GBase-FC (850nm MMF 300m LC DOM) | 18 |
|
RFQ |