Part Details for FTLF8524P2BNL by Finisar Corporation
Overview of FTLF8524P2BNL by Finisar Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLF8524P2BNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | FIBER OPTIC TRANSCEIVER, 830-860nm, 4250Mbps(Tx), 4250Mbps(Rx), PANEL MOUNT, LC CONNECTOR | 6 |
|
$71.4773 | Buy Now |
|
Quest Components | FIBER OPTIC TRANSCEIVER, 830-860nm, 4250Mbps(Tx), 4250Mbps(Rx), PANEL MOUNT, LC CONNECTOR | 1 |
|
$56.3952 | Buy Now |
|
New Advantage Corporation | 850nm Oxide VCSEL, 1x/2x/4x FC, 4.25 Gb/s transceiver RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2495 |
|
$74.0200 / $79.5500 | Buy Now |
Part Details for FTLF8524P2BNL
FTLF8524P2BNL CAD Models
FTLF8524P2BNL Part Data Attributes:
|
FTLF8524P2BNL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLF8524P2BNL
Finisar Corporation
Transceiver, 830nm Min, 860nm Max, 4250Mbps(Tx), 4250Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Additional Feature | IT ALSO OPERATES FROM 770NM TO 860NM WAVELENGTH | |
Body Breadth | 13.72 mm | |
Body Height | 12.43 mm | |
Body Length or Diameter | 56.64 mm | |
Communication Standard | GBE | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 4250 Mbps | |
Data Rate (Tx) | 4250 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, SMF, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 845 nm | |
Optical Power Output-Nom | 0.5623 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -15 dBm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |