Part Details for FTLF8519P3BNL-IO by IntegraOptics
Overview of FTLF8519P3BNL-IO by IntegraOptics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLF8519P3BNL-IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5071-FTLF8519P3BNL-IO-ND
|
DigiKey | SFP 1G SX MSA Min Qty: 1 Lead time: 2 Weeks Container: Tray |
32 In Stock |
|
$19.8271 / $31.6000 | Buy Now |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP, Gray, 850 nm, SX MMF 0.55KM, 1000Base DDM, MSA Compatible RoHS: Compliant |
25 In Stock |
|
$18.4600 / $25.9000 | Buy Now |
|
Master Electronics | Fiber Optic Transceiver, SFP, Gray, 850 nm, SX MMF 0.55KM, 1000Base DDM, MSA Compatible RoHS: Compliant |
25 In Stock |
|
$18.4600 / $25.9000 | Buy Now |