Part Details for FTLF1621P2BCL by Finisar Corporation
Results Overview of FTLF1621P2BCL by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTLF1621P2BCL Information
FTLF1621P2BCL by Finisar Corporation is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for FTLF1621P2BCL
FTLF1621P2BCL CAD Models
FTLF1621P2BCL Part Data Attributes
|
FTLF1621P2BCL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLF1621P2BCL
Finisar Corporation
Transceiver, 1500nm Min, 1580nm Max, 2667Mbps(Tx), 2667Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE-20
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES FORM 1270NM TO 1600NM, OTHER VALUE FOR SENSITIVITY:-15DBM | |
Body Breadth | 13.72 mm | |
Body Height | 12.43 mm | |
Body Length or Diameter | 56.64 mm | |
Communication Standard | GBE, GR-253, ITU-G.957, OC-48, SDH, SONET, STM-L-16.2 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 2667 Mbps | |
Data Rate (Tx) | 2667 Mbps | |
Emitter/Detector Type | LASER, AVALANCHE PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 1580 nm | |
Operating Wavelength-Min | 1500 nm | |
Operating Wavelength-Nom | 1540 nm | |
Optical Power Output-Nom | 1.122 mW | |
Return Loss-Min | -41 dB | |
Sensitivity | -9 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |