Part Details for FTLF1519P1BCL by Coherent Inc
Results Overview of FTLF1519P1BCL by Coherent Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTLF1519P1BCL Information
FTLF1519P1BCL by Coherent Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for FTLF1519P1BCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
775-FTLF1519P1BCL-ND
|
DigiKey | TXRX OPT SFP 2 GB/S 1550NM Min Qty: 40 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$170.4375 | Buy Now |
DISTI #
FTLF1519P1BCL
|
Avnet Americas | TX/RX Optical Fiber 2125Mbps - Trays (Alt: FTLF1519P1BCL) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$155.2500 / $171.4500 | Buy Now |
DISTI #
508-FTLF1519P1BCL
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers GigE 1x/2x FC, 2.125 Gb/s trnscvr 90km RoHS: Compliant | 65 |
|
$162.0000 / $177.2400 | Buy Now |
Part Details for FTLF1519P1BCL
FTLF1519P1BCL CAD Models
FTLF1519P1BCL Part Data Attributes
|
FTLF1519P1BCL
Coherent Inc
Buy Now
Datasheet
|
Compare Parts:
FTLF1519P1BCL
Coherent Inc
1540nm Min, 1570nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Panel Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COHERENT INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Additional Feature | IT ALSO OPERATES FROM 1270NM TO 1600NM WAVELENGTH | |
Body Breadth | 13.72 mm | |
Body Height | 12.43 mm | |
Body Length or Diameter | 56.64 mm | |
Communication Standard | GBE, OC-3; OC-48 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 2125 Mbps | |
Data Rate (Tx) | 2125 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | SFP TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 1570 nm | |
Operating Wavelength-Min | 1540 nm | |
Operating Wavelength-Nom | 1555 nm | |
Optical Power Output-Nom | 3.1622 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -21 dBm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |