Datasheets
FTLF1424P2BCV by:

Transceiver, 1285nm Min, 1345nm Max, 4250Mbps(Tx), 4250Mbps(Rx), LC Connector, Panel Mount

Part Details for FTLF1424P2BCV by Finisar Corporation

Overview of FTLF1424P2BCV by Finisar Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FTLF1424P2BCV

FTLF1424P2BCV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FTLF1424P2BCV Part Data Attributes

FTLF1424P2BCV Finisar Corporation
Buy Now Datasheet
Compare Parts:
FTLF1424P2BCV Finisar Corporation Transceiver, 1285nm Min, 1345nm Max, 4250Mbps(Tx), 4250Mbps(Rx), LC Connector, Panel Mount
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FINISAR CORP
Reach Compliance Code unknown
Additional Feature IT ALSO OPERATES FROM 1260NM TO 1600NM WAVELENGTH
Body Breadth 13.72 mm
Body Height 12.43 mm
Body Length or Diameter 56.64 mm
Communication Standard GBE
Connection Type LC CONNECTOR
Data Rate (Rx) 4250 Mbps
Data Rate (Tx) 4250 Mbps
Emitter/Detector Type LASER
Fiber Optic Device Type TRANSCEIVER
Fiber Type 9/125, SMF
Mounting Feature PANEL MOUNT
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Operating Wavelength-Max 1345 nm
Operating Wavelength-Min 1285 nm
Operating Wavelength-Nom 1315 nm
Optical Power Output-Nom 3.1622 mW
Return Loss-Min 12 dB
Sensitivity -18 dBm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTLF1424P2BCV by Finisar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTLF1424P2BCV by Finisar Corporation

Select Manufacturer
Which Manufacturer of FTLF1424P2BCV would you like to use for your alert(s)?
  • Please alert me when FTLF1424P2BCV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTLF1424P2BCV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTLF1424P2BCV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTLF1424P2BCV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTLF1424P2BCV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTLF1424P2BCV by Finisar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: