Part Details for FTLF1323F2MTR by Finisar Corporation
Overview of FTLF1323F2MTR by Finisar Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for FTLF1323F2MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_13798536
|
Arrow Electronics | TX/RX Optical Fiber 156Mbps 10-Pin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks Date Code: 2408 | Americas - 10 |
|
$64.8500 / $68.0300 | Buy Now |
DISTI #
84389690
|
Verical | TX/RX Optical Fiber 156Mbps 10-Pin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2408 | Americas - 10 |
|
$64.8500 / $68.0300 | Buy Now |
|
Quest Components | TRANSCEIVER, 1261NM MIN, 1360NM MAX, 156MBPS(TX), 156MBPS(RX), LC CONNECTOR, THROUGH HOLE MOUNT | 4 |
|
$64.3500 | Buy Now |
Part Details for FTLF1323F2MTR
FTLF1323F2MTR CAD Models
FTLF1323F2MTR Part Data Attributes
|
FTLF1323F2MTR
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLF1323F2MTR
Finisar Corporation
Transceiver, 1261nm Min, 1360nm Max, 156Mbps(Tx), 156Mbps(Rx), LC Connector, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES WAVELENGTH FROM 1260NM TO 1600NM | |
Body Breadth | 13.46 mm | |
Body Height | 9.63 mm | |
Body Length or Diameter | 49.33 mm | |
Communication Standard | GR-253, ITU-T-G.957, OC-3, SDH, SONET, STM-I-4, STM-S-1.1 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 156 Mbps | |
Data Rate (Tx) | 156 Mbps | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1261 nm | |
Operating Wavelength-Nom | 1311 nm | |
Optical Power Output-Nom | 0.158 mW | |
Sensitivity | -28 dBm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |