Part Details for FTLF1321S1GTL by Finisar Corporation
Overview of FTLF1321S1GTL by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTLF1321S1GTL
FTLF1321S1GTL CAD Models
FTLF1321S1GTL Part Data Attributes
|
FTLF1321S1GTL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLF1321S1GTL
Finisar Corporation
Transceiver, 1270nm Min, 1360nm Max, 2667Mbps(Tx), 2667Mbps(Rx), LC Connector, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Additional Feature | ALSO OPERATES FOR 1270NM TO 1600NM WAVELENGTH, OTHER VALUES FOR SENSITIVITY: -10 | |
Body Breadth | 13.5 mm | |
Body Height | 9.6 mm | |
Body Length or Diameter | 49.3 mm | |
Communication Standard | GBE, GR-253, ITU-T-G.957, OC-3, OC-12, OC-48, SDH, SONET, STM-I-1.1, STM-I-1.4, STM-I-16.1 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 2667 Mbps | |
Data Rate (Tx) | 2667 Mbps | |
Emitter/Detector Type | LASER, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1315 nm | |
Optical Power Output-Nom | 0.5011 mW | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |