Part Details for FTLF1321P1BTL by Finisar Corporation
Overview of FTLF1321P1BTL by Finisar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLF1321P1BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for FTLF1321P1BTL
FTLF1321P1BTL CAD Models
FTLF1321P1BTL Part Data Attributes
|
FTLF1321P1BTL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLF1321P1BTL
Finisar Corporation
Transceiver, 1270nm Min, 1360nm Max, 2667Mbps(Tx), 2667Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Finisar | |
Additional Feature | ALSO OPERATES FORM 1270NM TO 1600NM WAVELENGTH | |
Body Breadth | 13.27 mm | |
Body Height | 8.46 mm | |
Body Length or Diameter | 56.64 mm | |
Communication Standard | GR-253, ITU-T-G.957, OC-48, OC-12, OC-3, SONET, STM-16, STM-4, STM-1 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 2667 Mbps | |
Data Rate (Tx) | 2667 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1315 nm | |
Optical Power Output-Nom | 0.237 mW | |
Sensitivity | -19 dBm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |