Part Details for FTLF1318P3BTL-C by Prolabs Ltd
Overview of FTLF1318P3BTL-C by Prolabs Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLF1318P3BTL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-FTLF1318P3BTL-C-ND
|
DigiKey | 1G-LX SFP 1310nm 10km LC -40-85C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2090 In Stock |
|
$45.0000 / $50.0000 | Buy Now |