Part Details for FTLC1154RDPL by Coherent Inc
Overview of FTLC1154RDPL by Coherent Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLC1154RDPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
775-FTLC1154RDPL-ND
|
DigiKey | XCVRQSFP28 10KM100GBASE-LR44X 13 Min Qty: 1 Lead time: 4 Weeks Container: Tray | Limited Supply - Call |
|
$685.0000 / $705.4300 | Buy Now |
DISTI #
FTLC1154RDPL
|
Avnet Americas | XCVR,QSFP28, 10KM,100GBASE-LR4,4X 13XXNM LAN-WDM DFB,SMF,PULL TAB,LC,ROHS COMPLIANT, 3.3V, 3W, 0/70 C OPERATION, GEN2 - Bulk (Alt: FTLC1154RDPL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 8 |
|
$668.4076 | Buy Now |
DISTI #
508-FTLC1154RDPL
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers XCVR,QSFP28, 10km,100GBASE-LR4,4x 13XXnm LAN-WDM DFB,SMF,pull tab,LC,ROHS compliant, 3.3V, 3.5W, 0/70C operation, Gen2 RoHS: Compliant | 0 |
|
Order Now |