Part Details for FTL75939UCX by Fairchild Semiconductor Corporation
Results Overview of FTL75939UCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTL75939UCX Information
FTL75939UCX by Fairchild Semiconductor Corporation is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for FTL75939UCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FTL75939UCX-ND
|
DigiKey | PROGRAMMABLE TIMER, CMOS, PBGA12 Min Qty: 942 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
150987 In Stock |
|
$0.3200 | Buy Now |
|
Rochester Electronics | Programmable Timer, CMOS, PBGA12 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 209661 |
|
$0.2604 / $0.3063 | Buy Now |
Part Details for FTL75939UCX
FTL75939UCX CAD Models
FTL75939UCX Part Data Attributes
|
FTL75939UCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FTL75939UCX
Fairchild Semiconductor Corporation
Programmable Timer, CMOS, PBGA12, 0.40 MM PITCH, WLCSP-12
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | 0.40 MM PITCH, WLCSP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 12BALL WLCSP, 3X4 ARRAY, 0.4MM PITCH, 250UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 1.615 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.31 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |