Part Details for FTK51POF by L-com Inc
Overview of FTK51POF by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTK51POF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M1651
|
Newark | Pof Test Kit 665-850Nm |L-Com FTK51POF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$1,253.6700 / $1,425.9300 | Buy Now |
DISTI #
5073-FTK51POF-ND
|
DigiKey | POF TEST KIT 665-850NM Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,246.8800 | Buy Now |
DISTI #
73605572
|
RS | Plastic Optical Fiber (POF) Test Kit- | L-com FTK51POF Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,450.0000 | RFQ |
|
Onlinecomponents.com | POF TEST KIT 665-850NM | 0 |
|
$1,253.4800 / $1,347.7700 | Buy Now |
DISTI #
FTK51POF
|
L-com US | The Advanced Fiber Solutions POF test kit is the perfect, portable solution for testing both plastic and glass optical fiber cables. The FTK51POF includes the OM110 power meter, which is designed for POF (plastic optical fiber) and short wavelength applications (visible and near infrared). The OM110 optimizes a Silicon detector suitable for large core fibers. It is the ideal tool for working with shorter wavelengths used with glass, plastic or multimode fibers. Additionally, the FTK51POF features the OS417-MD source which houses a 665nm LED and a 2.5mm adapter, which makes it adaptable to many connector styles including ST, FC and SC. Order this versatile test kit online today!. Min Qty: 1 Package Multiple: 1 | 29 |
|
$1,305.0000 / $1,450.0000 | Buy Now |