Part Details for FTI26-AA4MWDG by Endress+Hauser Management AG
Overview of FTI26-AA4MWDG by Endress+Hauser Management AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTI26-AA4MWDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK6073
|
Newark | Point Level Sw, Solid, 87Psi, 12-30Vdc, Level Switch Type:Point Level Switch, Media Type:Solid, Operating Pressure Max:87Psi, Housing Material:Pc (Polycarbonate), Switch Output:3-Wire/Pnp, Electrical Connection:M12 Connector Rohs Compliant: Yes |Endress+Hauser FTI26-AA4MWDG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$263.9000 | Buy Now |
DISTI #
4614-FTI26-AA4MWDG-ND
|
DigiKey | LEVEL SWITCH M12 IP65/67 Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$243.3310 / $297.7400 | Buy Now |
DISTI #
67-FTI26-AA4MWDG
|
Mouser Electronics | Flow Sensors Capacitance level switch Non-hazardous area, 12-30VDC, 3-wire PNP, Plug M12, IP65/67 NEMA Type 4X Encl., Thread ISO228 G1, plastic RoHS: Compliant | 3 |
|
$268.7200 | Buy Now |
DISTI #
74797258
|
RS | Capacitance level switch Nivector 12-30VDC, 3-wire PNP Thread ISO228 G1, plasti | ENDRESS+HAUSER INC FTI26-AA4MWDG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$243.1300 | RFQ |