FTH091882RK
Krah-Rwi Elektronische Bauelemente Gmbh
Description: Fixed Resistor, Wire Wound, 1.5W, 82ohm, 10% +/-Tol, 3935,

Overview of FTH091882RK by Krah-Rwi Elektronische Bauelemente Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for FTH091882RK by Krah-Rwi Elektronische Bauelemente Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FTH091882RK by Krah-Rwi Elektronische Bauelemente Gmbh

FTH091882RK
Krah-Rwi Elektronische Bauelemente Gmbh
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
KRAH-RWI ELEKTRONISCHE BAUELEMENTE GMBH
Reach Compliance Code
unknown
Construction
Rectangular
Lead Length
30 mm
Package Height
18 mm
Package Length
10 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
9 mm
Rated Power Dissipation (P)
1.5 W
Resistance
82 Ω
Resistor Type
FIXED RESISTOR
Series
FTH
Size Code
3935
Technology
WIRE WOUND
Tolerance
10%
Want to compare parts?
  1. FTH091882RK
    Krah-Rwi Elektronische Bauelemente Gmbh
    Fixed Resistor, Wire Wound, 1.5W, 82ohm, 10% +/-Tol, 3935,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTH091882RK by Krah-Rwi Elektronische Bauelemente Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTH091882RK by Krah-Rwi Elektronische Bauelemente Gmbh

Select Manufacturer
Which Manufacturer of FTH091882RK would you like to use for your alert(s)?
  • Please alert me when FTH091882RK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTH091882RK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTH091882RK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTH091882RK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTH091882RK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTH091882RK by Krah-Rwi Elektronische Bauelemente Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: