Part Details for FTH-7-01-M by Essentra Components
Results Overview of FTH-7-01-M by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTH-7-01-M Information
FTH-7-01-M by Essentra Components is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FTH-7-01-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3723
|
Newark | Cable Tie Mount, Nylon 6.6, Natural, Mount Fixing Type:Screw, Mounting Hole Dia:4.32Mm, Mount Col... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 696 |
|
$0.3740 / $0.6300 | Buy Now |
DISTI #
RPC4005-ND
|
DigiKey | CABLE TIE HLDR QUAD SCREW #8 NAT Min Qty: 1000 Lead time: 4 Weeks Container: Bulk |
1000 In Stock |
|
$0.1906 / $0.2512 | Buy Now |
DISTI #
144-FTH-7-01-M
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Hldr,Screw Mnt,Natural,1x1 RoHS: Compliant | 0 |
|
$0.2130 / $0.2490 | Order Now |
DISTI #
70905412
|
RS | Cable Tie Holder, Screw Mount, Natural, 1x1, Pack 1000 | Essentra Components FTH-7-01-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2280 / $0.2540 | RFQ |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Tie Mount - Screw - Compatible Cable Tie Width Range 2.5 - 4.8 mm (0.098 - 0.190 in) - Ove... more RoHS: Compliant | 0 |
|
$0.1654 / $0.2195 | Buy Now |
DISTI #
RICFTH-7-01-M
|
DB Roberts | Cbl Tie HldrScrew MntNatural1x1 | 0 |
|
RFQ |