Part Details for FTH-40A1-RT by Essentra Components
Results Overview of FTH-40A1-RT by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTH-40A1-RT Information
FTH-40A1-RT by Essentra Components is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FTH-40A1-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8709
|
Newark | Cable Tie Mount, 19.1Mm, Abs, White, Mount Fixing Type:Adhesive, Mounting Hole Dia:-, Mount Colou... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 / $0.2860 | Buy Now |
DISTI #
RPC1198-ND
|
DigiKey | CABLE TIE HLDR QUAD ADHESIVE WHT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7415 In Stock |
|
$0.2467 / $0.4300 | Buy Now |
DISTI #
144-FTH-40A1-RT
|
Mouser Electronics | Cable Tie Mounts Cable Tie Hldr,Adh Mnt,White,75 in Sq RoHS: Compliant | 2000 |
|
$0.2440 / $0.2720 | Buy Now |
DISTI #
70905417
|
RS | Cable Tie Mount, Rubber Based Adhesive, White, .75 in Square | Essentra Components FTH-40A1-RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 43 |
|
$0.3740 / $0.4340 | Buy Now |
|
Bisco Industries | 279 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - ... more RoHS: Compliant |
1000 In Stock |
|
$0.1593 / $0.2093 | Buy Now |
DISTI #
74511160
|
Verical | Cable Accessories 4 Way Mounting Base Acrylonitrile Butadiene Styrene White Bag Min Qty: 1000 Package Multiple: 1000 Date Code: 2137 | Americas - 1000 |
|
$0.2440 / $0.2721 | Buy Now |
DISTI #
71316768
|
Verical | Cable Accessories 4 Way Mounting Base Acrylonitrile Butadiene Styrene White Bag Min Qty: 152 Package Multiple: 1 | Americas - 279 |
|
$0.4605 | Buy Now |
DISTI #
FTH-40A1-RT
|
TME | Holder, self-adhesive, polyamide, UL94HB, natural, L: 19.1mm Min Qty: 10 | 290 |
|
$0.1550 / $0.2220 | Buy Now |
DISTI #
RICFTH-40A1-RT
|
DB Roberts | Cable Tie HldrAdh MntWhite75 in Sq | 0 |
|
RFQ |
Part Details for FTH-40A1-RT
FTH-40A1-RT CAD Models
FTH-40A1-RT Part Data Attributes
|
FTH-40A1-RT
Essentra Components
Buy Now
|
Compare Parts:
FTH-40A1-RT
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |