Part Details for FTH-40 by Essentra Components
Overview of FTH-40 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTH-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8708
|
Newark | Cable Tie Mount, 19.1Mm, Abs, White, Mount Fixing Type:Adhesive, Mounting Hole Dia:-, Mount Colour:White, Mount Material:Abs (Acrylonitrile Butadiene Styrene), Length:19.1Mm, Width:19.1Mm, Height:3.5Mm, Product Range:Fth-40 Series Rohs Compliant: Yes |Essentra Components FTH-40 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 / $0.1810 | Buy Now |
DISTI #
RPC3999-ND
|
DigiKey | CABLE TIE HLDR QUAD TIE MNT WHT Min Qty: 1000 Lead time: 4 Weeks Container: Bulk |
1000 In Stock |
|
$0.1131 / $0.1665 | Buy Now |
DISTI #
144-FTH-40
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Hldr,No Adh,Wht,.75 in Sq RoHS: Compliant | 0 |
|
$0.1370 / $0.1620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1206 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mount - Non-Adhesive - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Length 19.1 mm (0.750 in) - White RoHS: Compliant |
530 In Stock |
|
$0.1006 / $0.1543 | Buy Now |
DISTI #
66720137
|
Verical | Cable Accessories 4 Way Mounting Base Acrylonitrile Butadiene Styrene White Bag Min Qty: 530 Package Multiple: 530 | Americas - 530 |
|
$0.1567 / $0.1824 | Buy Now |
DISTI #
RICFTH-40
|
DB Roberts | Cbl Tie HldrNo AdhWht.75 in Sq | 0 |
|
RFQ | |
|
Master Electronics | Cable Tie Mount - Non-Adhesive - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Length 19.1 mm (0.750 in) - White RoHS: Compliant |
530 In Stock |
|
$0.1006 / $0.1543 | Buy Now |