There are no models available for this part yet.
Overview of FTH-35-01 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FTH-35-01 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ3707
|
Newark | Cable Tie Mount, Nylon 6.6, Natural, Mount Fixing Type:Screw, Mounting Hole Dia:5.1Mm, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:19Mm, Width:9.53Mm, Height:4.95Mm, Product Range:Fth Series Rohs Compliant: Yes |Essentra Components FTH-35-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1014 |
|
$1.6100 / $2.0600 | Buy Now | |
DISTI #
RPC1518-ND
|
DigiKey | CABLE TIE HLDR QUAD SCRW #10 NAT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3139 In Stock |
|
$0.1698 / $0.4200 | Buy Now | |
DISTI #
144-FTH-35-01
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Hldr,Screw Mnt,Natural RoHS: Compliant | 0 |
|
$0.1570 / $0.1790 | Order Now | |
DISTI #
70356951
|
RS | Cbl Tie Hldr, Screw Mnt, Nat,1K/Bag | Essentra Components FTH-35-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 575 |
|
$158.2700 / $173.9300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1319 | Buy Now | ||
Onlinecomponents.com | Cable Tie Mount - Natural - Nylon - Compatible Cable Tie Width Range2.5 - 4.8 mm (0.098 - 0.190 in) RoHS: Compliant |
4010 In Stock |
|
$0.1085 / $0.1535 | Buy Now | ||
DISTI #
51690146
|
Verical | Cable Accessories, Tie Anchor Mount Min Qty: 1000 Package Multiple: 1000 Date Code: 1904 | Americas - 4000 |
|
$0.1713 / $0.1996 | Buy Now | |
DISTI #
RICFTH-35-01
|
DB Roberts | Cbl Tie HldrScrew MntNatural | 0 |
|
RFQ | ||
Master Electronics | Cable Tie Mount - Natural - Nylon - Compatible Cable Tie Width Range2.5 - 4.8 mm (0.098 - 0.190 in) RoHS: Compliant |
4010 In Stock |
|
$0.1085 / $0.1535 | Buy Now |