Part Details for FTH-3-01-M by Essentra Components
Results Overview of FTH-3-01-M by Essentra Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTH-3-01-M Information
FTH-3-01-M by Essentra Components is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762101QEA | Texas Instruments | Quad LVDS Transmitter 16-CDIP -55 to 125 | |
5962-9762201VFA | Texas Instruments | Quad LVDS Receiver 16-CFP -55 to 125 | |
SN65LV1023ARHBT | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 |
Price & Stock for FTH-3-01-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH0430
|
Newark | Cable Tie Mount, Arrowhead, Nylon 6.6, Mount Fixing Type:Push Barb, Mounting Hole Dia:4.8Mm, Moun... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 3 |
|
$177.1100 / $273.1200 | Buy Now |
DISTI #
RPC1196-ND
|
DigiKey | CABLE TIE HLDR SGL PUSH WING MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1659 In Stock |
|
$0.1844 / $0.3300 | Buy Now |
DISTI #
144-FTH-3-01-M
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Hldr,Arrow Mnt,Natural RoHS: Compliant | 9612 |
|
$0.1590 / $0.3300 | Buy Now |
|
Future Electronics | Natural 6/6 Black Nylon Cable Tie Mount for 4.8 mm Hole RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box |
1000 Box |
|
$0.1500 / $0.1570 | Buy Now |
|
Bisco Industries | 367 |
|
Buy Now | ||
DISTI #
RICFTH-3-01-M
|
Heilind Electronics | Cbl Tie HldrArrow MntNatural |
Americas - 9749 in Stock 56250 On Order |
|
$0.1547 / $0.1980 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mount - Maximum Compatible Cable Tie Width 4.8 mm (0.190 in) - UL94 V-2 RoHS: Compliant |
43000 In Stock |
|
$0.1494 / $0.1645 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Future Electronics | Natural 6/6 Black Nylon Cable Tie Mount for 4.8 mm Hole Min Qty: 1000 Package Multiple: 1000 |
1000 null |
|
$0.1500 / $0.1570 | Buy Now |
DISTI #
ESS-10009413
|
TME | Holder, push-in, polyamide, Panel thick: 0.8÷2mm, Cutout: Ø4.8mm Min Qty: 10 | 1450 |
|
$0.2720 / $0.3890 | Buy Now |