Part Details for FTH-13R-01-C by Essentra Components
Results Overview of FTH-13R-01-C by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTH-13R-01-C Information
FTH-13R-01-C by Essentra Components is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FTH-13R-01-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH9650
|
Newark | Cable Tie Mount, Nylon 6.6, Natural, Mount Fixing Type:Rivet, Screw, Mounting Hole Dia:0.17", Mou... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
RPC2269-ND
|
DigiKey | CABLE TIE HLDR DUAL RIVET MNT Min Qty: 100 Lead time: 8 Weeks Container: Bulk |
1700 In Stock |
|
$0.2483 / $0.3438 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mount - Natural - Nylon - Maximum Compatible Cable Tie Width 4.8 mm (0.190 in) RoHS: Compliant |
17 In Stock |
|
$0.2028 / $0.5760 | Buy Now |
|
Master Electronics | Cable Tie Mount - Natural - Nylon - Maximum Compatible Cable Tie Width 4.8 mm (0.190 in) RoHS: Compliant |
17 In Stock |
|
$0.2028 / $0.5760 | Buy Now |
Part Details for FTH-13R-01-C
FTH-13R-01-C CAD Models
FTH-13R-01-C Part Data Attributes
|
FTH-13R-01-C
Essentra Components
Buy Now
|
Compare Parts:
FTH-13R-01-C
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |