Part Details for FTEN2115P1NUN by Finisar Corporation
Overview of FTEN2115P1NUN by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTEN2115P1NUN
FTEN2115P1NUN CAD Models
FTEN2115P1NUN Part Data Attributes:
|
FTEN2115P1NUN
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTEN2115P1NUN
Finisar Corporation
Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 1310 nm | |
Supply Voltage-Max | 3.45 V |