Part Details for FTE-141-01-G-DH-K-TR by Samtec Inc
Overview of FTE-141-01-G-DH-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTE-141-01-G-DH-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTE-141-01-G-DH-K-
|
Avnet Americas | Conn Unshrouded Header HDR 82 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: FTE-141-01-G-DH-K-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$7.0600 / $10.6500 | Buy Now |
DISTI #
000000000001663320
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$7.0600 / $10.6500 | Buy Now |
Part Details for FTE-141-01-G-DH-K-TR
FTE-141-01-G-DH-K-TR CAD Models
FTE-141-01-G-DH-K-TR Part Data Attributes
|
FTE-141-01-G-DH-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTE-141-01-G-DH-K-TR
Samtec Inc
Board Connector, 82 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.12 inch | |
Body Depth | 0.255 inch | |
Body Length | 1.292 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 82 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.22 N |
Alternate Parts for FTE-141-01-G-DH-K-TR
This table gives cross-reference parts and alternative options found for FTE-141-01-G-DH-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTE-141-01-G-DH-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0019-5-01-68-A1 | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Techwin Opto-Electronics Co Ltd | FTE-141-01-G-DH-K-TR vs AC0019-5-01-68-A1 |
HPH2-A-82-SGA-SMT-T/R | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | FTE-141-01-G-DH-K-TR vs HPH2-A-82-SGA-SMT-T/R |
STL210-2130DGT-041U | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | FTE-141-01-G-DH-K-TR vs STL210-2130DGT-041U |
STL210-2130DGG-041U | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | FTE-141-01-G-DH-K-TR vs STL210-2130DGG-041U |
HPH2-A-82-UA-SMT-P-PP | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | FTE-141-01-G-DH-K-TR vs HPH2-A-82-UA-SMT-P-PP |
359-2-082-0-T-XS0-2130 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | MPE-Garry GmbH | FTE-141-01-G-DH-K-TR vs 359-2-082-0-T-XS0-2130 |
SBH51-LPPE-D41-SP-BK | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | FTE-141-01-G-DH-K-TR vs SBH51-LPPE-D41-SP-BK |
BL2-85PGG-24U | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Plug | MPE-Garry GmbH | FTE-141-01-G-DH-K-TR vs BL2-85PGG-24U |
0157-82-30 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Receptacle | Singatron Enterprises Co | FTE-141-01-G-DH-K-TR vs 0157-82-30 |
GRPB412VWQP-RC | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | FTE-141-01-G-DH-K-TR vs GRPB412VWQP-RC |