FTE-140-02-G-DV
Samtec Inc
Description: Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of FTE-140-02-G-DV by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FTE-140-02-G-DV by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 99P8080
Newark Header, 0.8Mm, 2X40 Position, Smd, Connector Systems:Board-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Contact Termination Type:Surface Mount, Product Range:Fte Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec FTE-140-02-G-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $13.7700
  • 10 $12.4900
  • 100 $10.4100
  • 250 $9.1800
  • 500 $8.9400
  • 1,000 $8.3300
$8.3300 / $13.7700 Buy Now
DISTI # 3937-FTE-140-02-G-DV-ND
DigiKey CONN HEADER SMD 80POS 0.8MM Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT 111
In Stock
  • 1 $23.6000
  • 10 $21.8180
  • 25 $20.6180
  • 50 $19.8728
  • 100 $14.8364
$14.8364 / $23.6000 Buy Now
DISTI # 612-FTE-140-02-G-DV-ND
DigiKey CONN HEADER SMD 80POS 0.8MM Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 18 $15.0994
$15.0994 Buy Now
DISTI # FTE-140-02-G-DV
Avnet Americas Conn Unshrouded Header HDR 80 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: FTE-140-02-G-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 168 Factory Stock
  • 1 $12.9800
  • 10 $12.0000
  • 25 $11.3400
  • 50 $10.9300
  • 100 $8.1600
$8.1600 / $12.9800 Buy Now
DISTI # 200-FTE14002GDV
Mouser Electronics Board to Board & Mezzanine Connectors 0.80 mm Surface Mount Micro Terminal Strip 0
  • 1 $12.9800
  • 10 $12.0000
  • 54 $10.9300
  • 108 $8.1600
  • 504 $7.2300
  • 1,008 $5.3800
  • 2,016 $3.5300
$3.5300 / $12.9800 Order Now
Onlinecomponents.com 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 18 $12.9600
  • 36 $12.3600
  • 54 $12.1800
  • 108 $9.0100
  • 252 $8.5000
  • 504 $7.5200
  • 1,008 $5.7400
$5.7400 / $12.9600 Buy Now
Powell Electronics 0.80 mm Surface Mount Micro Terminal Str Min Qty: 1 111
  • 1 $12.9800
  • 10 $12.0000
  • 25 $11.3400
  • 50 $10.9300
  • 100 $8.1600
$8.1600 / $12.9800 Buy Now
DISTI # 000000000000114823
Sager Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip Min Qty: 1 168
  • 1 $12.9800
  • 10 $12.0000
  • 25 $11.3400
  • 50 $10.9300
  • 100 $8.1600
  • 500 $7.2300
$7.2300 / $12.9800 Buy Now
Master Electronics 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 18 $12.9600
  • 36 $12.3600
  • 54 $12.1800
  • 108 $9.0100
  • 252 $8.5000
  • 504 $7.5200
  • 1,008 $5.7400
$5.7400 / $12.9600 Buy Now
DISTI # 5cd8e721cd7c1c4c383708c9
Samtec 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 168
  • 1 $12.9800
  • 10 $12.0000
  • 25 $11.3400
  • 50 $10.9300
  • 100 $8.1600
  • 500 $7.2300
  • 1,000 $5.3800
  • 2,000 $3.5300
$3.5300 / $12.9800 Buy Now

CAD Models for FTE-140-02-G-DV by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FTE-140-02-G-DV by Samtec Inc

FTE-140-02-G-DV
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE, SHROUDED
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.032 inch
Mating Contact Row Spacing
0.047 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.302 mm
Plating Thickness
10u inch
Rated Current (Signal)
2.7 A
Reference Standard
UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
80
Want to compare parts?
  1. FTE-140-02-G-DV
    Samtec Inc
    Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for FTE-140-02-G-DV

This table gives cross-reference parts and alternative options found for FTE-140-02-G-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTE-140-02-G-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FTE-140-01-G-DV-TR Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc FTE-140-02-G-DV vs FTE-140-01-G-DV-TR
FTE-140-01-G-DV-EP Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc FTE-140-02-G-DV vs FTE-140-01-G-DV-EP
FTE-140-01-G-DV-P Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc FTE-140-02-G-DV vs FTE-140-01-G-DV-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTE-140-02-G-DV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTE-140-02-G-DV by Samtec Inc

Select Manufacturer
Which Manufacturer of FTE-140-02-G-DV would you like to use for your alert(s)?
  • Please alert me when FTE-140-02-G-DV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTE-140-02-G-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTE-140-02-G-DV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTE-140-02-G-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTE-140-02-G-DV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTE-140-02-G-DV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: