There are no models available for this part yet.
Overview of FTE-140-01-G-DH-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FTE-140-01-G-DH-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FTE-140-01-G-DH-K-ND
|
DigiKey | CONN HEADER SMD R/A 80POS 0.8MM Min Qty: 18 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.3222 | Buy Now | |
DISTI #
FTE-140-01-G-DH-K
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 0.8mm Solder RA SMD Tube - Rail/Tube (Alt: FTE-140-01-G-DH-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$12.3165 | Buy Now | |
DISTI #
200-FTE14001GDHK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.6800 / $16.1400 | Order Now | |
Onlinecomponents.com | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$5.1200 / $18.8500 | Buy Now | ||
DISTI #
000000000001301120
|
Sager | Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$9.5100 / $16.1400 | Buy Now | |
Master Electronics | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$5.1200 / $18.8500 | Buy Now | ||
DISTI #
5cd8e75ecd7c1c4c383750fc
|
Samtec | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$4.6820 / $16.1430 | Buy Now |
CAD Models for FTE-140-01-G-DH-K by Samtec Inc
Part Data Attributes for FTE-140-01-G-DH-K by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.12 inch
|
Body Depth
|
0.255 inch
|
Body Length
|
1.26 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.032 inch
|
Mating Contact Row Spacing
|
0.047 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
2.7 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
80
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
2.22 N
|