Datasheets
FTE-124-02-G-DH by:

Board Connector, 48 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Part Details for FTE-124-02-G-DH by Samtec Inc

Overview of FTE-124-02-G-DH by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FTE-124-02-G-DH

Part # Distributor Description Stock Price Buy
DISTI # 99P7821
Newark Header, 0.8Mm, 2X24 Position, Horizontal, Connector Systems:Board-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:48Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Fte Series Rohs Compliant: Yes |Samtec FTE-124-02-G-DH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $12.8700
  • 10 $12.3400
  • 100 $10.1900
  • 500 $8.6100
  • 1,000 $7.5100
  • 2,500 $7.1400
$7.1400 / $12.8700 Buy Now
DISTI # FTE-124-02-G-DH-ND
DigiKey CONN HEADER SMD R/A 48POS 0.8MM Min Qty: 30 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 30 $12.4560
$12.4560 Buy Now
DISTI # FTE-124-02-G-DH
Avnet Americas Conn Unshrouded Header HDR 48 POS 0.8mm Solder RA SMD - Rail/Tube (Alt: FTE-124-02-G-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
RFQ
DISTI # 200-FTE-124-02-G-DH
Mouser Electronics Board to Board & Mezzanine Connectors 0.80 mm Surface Mount Micro Terminal Strip 0
  • 1 $11.1400
  • 10 $10.2900
  • 30 $9.7300
  • 60 $9.3800
  • 120 $7.0000
  • 510 $6.2000
  • 1,020 $4.6200
  • 2,010 $3.0300
$3.0300 / $11.1400 Order Now
Onlinecomponents.com 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 5 $12.0700
  • 30 $10.9400
  • 60 $10.4500
  • 120 $7.6100
  • 270 $7.1900
  • 510 $6.5500
  • 1,020 $4.8700
$4.8700 / $12.0700 Buy Now
DISTI # 000000000002210304
Sager Headers & Wire Housings Min Qty: 1 0
  • 1 $11.1400
  • 10 $10.2900
  • 25 $9.7300
  • 50 $9.3800
  • 100 $7.0000
  • 500 $6.2000
$6.2000 / $11.1400 Buy Now
Master Electronics 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 5 $12.0700
  • 30 $10.9400
  • 60 $10.4500
  • 120 $7.6100
  • 270 $7.1900
  • 510 $6.5500
  • 1,020 $4.8700
$4.8700 / $12.0700 Buy Now
DISTI # 5cd8e751cd7c1c4c383742c2
Samtec 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube 0
  • 1 $11.1400
  • 10 $10.2900
  • 25 $9.7300
  • 50 $9.3800
  • 100 $7.0000
  • 500 $6.2000
  • 1,000 $4.6200
  • 2,000 $3.0300
$3.0300 / $11.1400 Buy Now

Part Details for FTE-124-02-G-DH

FTE-124-02-G-DH CAD Models

FTE-124-02-G-DH Part Data Attributes

FTE-124-02-G-DH Samtec Inc
Buy Now Datasheet
Compare Parts:
FTE-124-02-G-DH Samtec Inc Board Connector, 48 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.12 inch
Body Depth 0.255 inch
Body Length 0.756 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.032 inch
Mating Contact Row Spacing 0.047 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 10u inch
Rated Current (Signal) 2.7 A
Reference Standard UL
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 48
UL Flammability Code 94V-0
Withdrawl Force-Min 2.22 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTE-124-02-G-DH by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTE-124-02-G-DH by Samtec Inc

Select Manufacturer
Which Manufacturer of FTE-124-02-G-DH would you like to use for your alert(s)?
  • Please alert me when FTE-124-02-G-DH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTE-124-02-G-DH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTE-124-02-G-DH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTE-124-02-G-DH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTE-124-02-G-DH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTE-124-02-G-DH by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: