There are no models available for this part yet.
Overview of FTE-113-03-G-DV-P-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FTE-113-03-G-DV-P-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99P7571
|
Newark | Connector, Header, 26 Position, 2Row, 0.8Mm, Connector Systems:Board-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Surface Mount, Product Range:Fte Series Rohs Compliant: Yes |Samtec FTE-113-03-G-DV-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8100 / $4.6000 | Buy Now | |
DISTI #
612-FTE-113-03-G-DV-P-TRCT-ND
|
DigiKey | CONN HEADER SMD 26POS 0.8MM Min Qty: 625 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9679 | Buy Now | |
DISTI #
FTE-113-03-G-DV-P-
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: FTE-113-03-G-DV-P-) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-FTE11303GDVPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.5200 / $3.7400 | Order Now | |
Onlinecomponents.com | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.8000 / $5.9200 | Buy Now | ||
DISTI #
000000000001300942
|
Sager | Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$3.3300 / $6.1900 | Buy Now | |
DISTI #
FTE-113-03-G-DV-P-TR
|
Avnet Abacus | - Tape and Reel (Alt: FTE-113-03-G-DV-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.8000 / $5.9200 | Buy Now | ||
DISTI #
5cd8e718cd7c1c4c3836fd14
|
Samtec | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.7100 / $6.1900 | Buy Now |
CAD Models for FTE-113-03-G-DV-P-TR by Samtec Inc
Part Data Attributes for FTE-113-03-G-DV-P-TR by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
PLASTIC PICK&PLACE PAD,T&R PKG
|
Body Breadth
|
0.164 inch
|
Body Depth
|
0.055 inch
|
Body Length
|
0.409 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.031 inch
|
Mating Contact Row Spacing
|
0.047 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.302 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
0.75 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.7874 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
26
|
Withdrawl Force-Min
|
4.448 N
|