-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P7566
|
Newark | Header, 0.8Mm, 2X13 Position, Horizontal, Connector Systems:Board-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Fte Series Rohs Compliant: Yes |Samtec FTE-113-03-G-DH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $8.2400 | Buy Now |
DISTI #
FTE-113-03-G-DH-ND
|
DigiKey | CONN HEADER SMD R/A 26POS 0.8MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
82 In Stock |
|
$5.6000 / $7.3200 | Buy Now |
DISTI #
FTE-113-03-G-DH
|
Avnet Americas | Pin Header, Horizontal, Board-to-Board, 0.8 mm, 2 Rows, 26 Contacts, Surface Mount Right Angle, FTE - Rail/Tube (Alt: FTE-113-03-G-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Tube | 0 |
|
$4.4800 / $7.1300 | Buy Now |
DISTI #
200-FTE11303GDH
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.9400 / $7.1300 | Order Now |
DISTI #
V36:1790_07461956
|
Arrow Electronics | Conn Unshrouded Header HDR 26 POS 0.8mm Solder RA SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1612 | Americas - 5 |
|
$6.2300 / $7.1300 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.1200 / $8.8200 | Buy Now |
DISTI #
27096101
|
Verical | Conn Unshrouded Header HDR 26 POS 0.8mm Solder RA SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1612 | Americas - 5 |
|
$6.2300 / $7.1300 | Buy Now |
DISTI #
000000000002550981
|
Sager | Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$3.9700 / $7.1300 | Buy Now |
DISTI #
FTE-113-03-G-DH
|
Avnet Abacus | Pin Header, Horizontal, Board-to-Board, 0.8 mm, 2 Rows, 26 Contacts, Surface Mount Right Angle, FTE (Alt: FTE-113-03-G-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.1200 / $8.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTE-113-03-G-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTE-113-03-G-DH
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.12 inch | |
Body Depth | 0.255 inch | |
Body Length | 0.41 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.22 N |