There are no models available for this part yet.
Overview of FTE-110-01-G-DH-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FTE-110-01-G-DH-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FTE-110-01-G-DH-K-ND
|
DigiKey | CONN HEADER SMD R/A 20POS 0.8MM Min Qty: 73 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8316 | Buy Now | |
DISTI #
FTE-110-01-G-DH-K
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 0.8mm Solder RA SMD Tube - Rail/Tube (Alt: FTE-110-01-G-DH-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.5700 / $5.9500 | Buy Now | |
DISTI #
200-FTE11001GDHK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.5800 / $5.9500 | Order Now | |
Onlinecomponents.com | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.5400 / $7.0100 | Buy Now | ||
Master Electronics | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.5400 / $7.0100 | Buy Now | ||
DISTI #
5cd8e747cd7c1c4c38373776
|
Samtec | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$1.5800 / $5.9500 | Buy Now |
CAD Models for FTE-110-01-G-DH-K by Samtec Inc
Part Data Attributes for FTE-110-01-G-DH-K by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.12 inch
|
Body Depth
|
0.255 inch
|
Body Length
|
0.315 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.032 inch
|
Mating Contact Row Spacing
|
0.047 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
2.7 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
2.22 N
|
Alternate Parts for FTE-110-01-G-DH-K
This table gives cross-reference parts and alternative options found for FTE-110-01-G-DH-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTE-110-01-G-DH-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTE-110-03-G-DH-K | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Samtec Inc | FTE-110-01-G-DH-K vs FTE-110-03-G-DH-K |
FTE-110-02-G-DH-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Samtec Inc | FTE-110-01-G-DH-K vs FTE-110-02-G-DH-TR |
FTE-110-01-G-DH-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Samtec Inc | FTE-110-01-G-DH-K vs FTE-110-01-G-DH-TR |