Part Details for FTE-108-01-G-DV-ES-P-TR by Samtec Inc
Overview of FTE-108-01-G-DV-ES-P-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTE-108-01-G-DV-ES-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P7382
|
Newark | 0.80 Mm Surface Mount Micro Terminal Strip |Samtec FTE-108-01-G-DV-ES-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1800 / $3.5100 | Buy Now |
DISTI #
FTE-108-01-G-DV-ES-P-TR-ND
|
DigiKey | CONN HEADER SMD 16POS 0.8MM Min Qty: 750 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5753 | Buy Now |
DISTI #
FTE-108-01-G-DV-ES
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: FTE-108-01-G-DV-ES) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$3.1400 / $5.0100 | Buy Now |
DISTI #
200-FTE10801GDVESPTR
|
Mouser Electronics | Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.8500 / $3.1400 | Order Now |
|
Onlinecomponents.com | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.6900 / $5.0100 | Buy Now |
DISTI #
FTE-108-01-G-DV-ES-P-TR
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: FTE-108-01-G-DV-ES-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.6900 / $5.0100 | Buy Now |
DISTI #
5cd8e715cd7c1c4c3836f7cd
|
Samtec | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.6900 / $5.0100 | Buy Now |
Part Details for FTE-108-01-G-DV-ES-P-TR
FTE-108-01-G-DV-ES-P-TR CAD Models
FTE-108-01-G-DV-ES-P-TR Part Data Attributes
|
FTE-108-01-G-DV-ES-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTE-108-01-G-DV-ES-P-TR
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.165 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.3 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |