-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P4477
|
Newark | Board-Board Conn, Header, 10Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Fte Series Rohs Compliant: Yes |Samtec FTE-105-01-G-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 495 |
|
$1.3300 / $3.8500 | Buy Now |
DISTI #
05AK0318
|
Newark | Board Connector, 10 Contact(S), 2 Row(S), Male, Straight, 0.032 Inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle |Samtec FTE-105-01-G-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.5000 | Buy Now |
DISTI #
SAM1144-05-ND
|
DigiKey | CONN HEADER SMD 10POS 0.8MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
540 In Stock |
|
$1.3449 / $2.5500 | Buy Now |
DISTI #
FTE-105-01-G-DV
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: FTE-105-01-G-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 495 Factory Stock |
|
$1.3300 / $2.8900 | Buy Now |
DISTI #
200-FTE10501GDV
|
Mouser Electronics | Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 404 |
|
$0.5700 / $2.8900 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant |
1305 In Stock |
|
$0.8840 / $2.4350 | Buy Now |
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 5 | 7 |
|
$3.1549 / $3.2967 | Buy Now |
DISTI #
SAMTEC FTE-105-01-G-DV
|
PEI Genesis | Board Connector | 185 |
|
Buy Now | |
DISTI #
000000000000114658
|
Sager | Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 495 |
|
$1.1800 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTE-105-01-G-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTE-105-01-G-DV
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE, SHROUDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |