Part Details for FTE-105-01-G-DV-ES by Samtec Inc
Overview of FTE-105-01-G-DV-ES by Samtec Inc
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTE-105-01-G-DV-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ9706
|
Newark | Pin Header, 10Pos, 2Row, 0.8Mm, Smt Rohs Compliant: Yes |Samtec FTE-105-01-G-DV-ES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $4.0400 | Buy Now |
DISTI #
SAM11223-ND
|
DigiKey | CONN HEADER SMD 10POS 0.8MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
924 In Stock |
|
$2.6654 / $4.6000 | Buy Now |
DISTI #
FTE-105-01-G-DV-ES
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: FTE-105-01-G-DV-ES) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$2.0500 / $4.2400 | Buy Now |
DISTI #
FTE-105-01-G-DV-ES
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: FTE-105-01-G-DV-ES) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Tube | 0 |
|
$2.3200 / $3.6400 | Buy Now |
DISTI #
FTE-105-01-G-DV-ES
|
Avnet Americas | 0.80 mm Surface Mount Micro Terminal Strip - Tape and Reel (Alt: FTE-105-01-G-DV-ES) RoHS: Compliant Min Qty: 1075 Package Multiple: 1075 Container: Reel | 0 |
|
$0.9600 / $1.8700 | Buy Now |
DISTI #
FTE-105-01-G-DV-ES
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: FTE-105-01-G-DV-ES) RoHS: Not Compliant Min Qty: 1075 Package Multiple: 1075 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.1200 / $4.3700 | Buy Now |
DISTI #
FTE-105-01-G-DV-ES
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: FTE-105-01-G-DV-ES) Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$2.3900 / $3.7400 | Buy Now |
DISTI #
200-FTE10501GDVES
|
Mouser Electronics | Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 101 |
|
$1.5000 / $4.2400 | Buy Now |
DISTI #
V36:1790_08078730
|
Arrow Electronics | Conn Shrouded Header HDR 10 POS 0.8mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2149 | Americas - 1067 |
|
$2.9300 / $4.2400 | Buy Now |
DISTI #
E02:0323_01320503
|
Arrow Electronics | Conn Shrouded Header HDR 10 POS 0.8mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2138 | Europe - 95 |
|
$3.1488 / $4.5567 | Buy Now |
Part Details for FTE-105-01-G-DV-ES
FTE-105-01-G-DV-ES CAD Models
FTE-105-01-G-DV-ES Part Data Attributes:
|
FTE-105-01-G-DV-ES
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTE-105-01-G-DV-ES
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |