Part Details for FTD82-14-C by Panduit Corp
Overview of FTD82-14-C by Panduit Corp
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FTD82-14-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4713
|
Newark | Terminal, Wire Ferrule, 10Awg, Yel, Wire Ferrule Type:Twin Wire, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Pin Length:14Mm, Insulator Colour:Yellow, Product Range:Ftd Series, Overall Length:25Mm, Terminal Material:Copper Rohs Compliant: Yes |Panduit FTD82-14-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 918 |
|
$0.8770 / $1.1100 | Buy Now |
DISTI #
298-14517-ND
|
DigiKey | CONN FERRULE DIN TWO X 10AWG YLW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
25816 In Stock |
|
$0.8074 / $1.0400 | Buy Now |
DISTI #
FTD82-14-C
|
Avnet Americas | Ferrules Terminal 10AWG 25mm 9.6mm Tin - Bulk (Alt: FTD82-14-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6034 | Buy Now |
DISTI #
13AC4713
|
Avnet Americas | Ferrules Terminal 10AWG 25mm 9.6mm Tin - Bulk (Alt: 13AC4713) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 918 Partner Stock |
|
$0.9800 / $1.1100 | Buy Now |
DISTI #
644-FTD82-14-C
|
Mouser Electronics | Terminals 10AWG INSUL TWN YLW RoHS: Compliant | 9517 |
|
$0.7690 / $1.0400 | Buy Now |
DISTI #
70283259
|
RS | Insulated Ferrule, twin wire, 10 AWG, 0.55" pin length, yellow DIN end sleeve | Panduit FTD82-14-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 2 |
|
$93.0600 / $101.1600 | Buy Now |
|
Bisco Industries | 14 |
|
Buy Now | ||
DISTI #
PANFTD82-14-C
|
Heilind Electronics | Insulated Ferrule, twin wire, 10 AWG (6. | Americas - 5024 in Stock |
|
$0.8058 / $1.0315 | Buy Now |
|
Onlinecomponents.com | Polypropylene insulated ferrules – twin wire yellow DIN end sleeve, 10 AWG (6.0mm²), 0.55"(14.0mm) pin length. RoHS: Compliant |
1282 In Stock 92800 Factory Stock |
|
$0.7870 / $0.8760 | Buy Now |
DISTI #
62212167
|
Verical | Ferrules Terminal 10AWG Copper Yellow 25mm Tin Bag Min Qty: 100 Package Multiple: 100 Date Code: 2211 | Americas - 1200 |
|
$1.0328 / $1.2167 | Buy Now |
Part Details for FTD82-14-C
FTD82-14-C CAD Models
FTD82-14-C Part Data Attributes:
|
FTD82-14-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FTD82-14-C
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | Panduit | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.19 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Wire Size-Max | 10 AWG |