Part Details for FTD76-10-D by Panduit Corp
Overview of FTD76-10-D by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FTD76-10-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4707
|
Newark | Terminal, Wire Ferrule, 20Awg, Grey, Wire Ferrule Type:Twin Wire, Wire Size Awg Max:20Awg, Conductor Area Csa:0.75Mm², Pin Length:10Mm, Insulator Colour:Gray, Product Range:Ftd Series, Overall Length:17Mm, Terminal Material:Copper Rohs Compliant: Yes |Panduit FTD76-10-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 / $0.5040 | Buy Now |
DISTI #
298-10762-ND
|
DigiKey | CONN FERRULE DIN TWO X 20AWG GRY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1135 In Stock |
|
$0.4556 / $0.5800 | Buy Now |
DISTI #
FTD76-10-D
|
Avnet Americas | Ferrules Terminal 20AWG 17mm 5.1mm Tin Bulk - Bulk (Alt: FTD76-10-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$294.7000 | Buy Now |
DISTI #
644-FTD76-10-D
|
Mouser Electronics | Terminals INS FERRULE TWN WIRE 20 AWG .39 RoHS: Compliant | 4476 |
|
$0.4010 / $0.5500 | Buy Now |
DISTI #
71263238
|
RS | Poly insulated ferrulestwin wire grayDIN color 18 AWG .39" pin length. | Panduit FTD76-10-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 493 |
|
$0.4000 / $0.5560 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
DISTI #
PANFTD76-10-D
|
Heilind Electronics | Insulated Ferrule, twin wire, 20 AWG (0. | Americas - 5823 in Stock3750 On Order |
|
$0.3936 / $0.5038 | Buy Now |
|
Onlinecomponents.com | Polypropylene insulated ferrules – twin wire gray DIN end sleeve, 20 AWG (0.75mm²), 0.39"(10.0mm) pin length. RoHS: Compliant |
2005 In Stock 41500 Factory Stock |
|
$0.3900 / $0.4438 | Buy Now |
DISTI #
78401210
|
Verical | Ferrules Terminal 20AWG Copper Gray 17mm Tin Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2403 | Americas - 2000 |
|
$0.5070 / $0.5769 | Buy Now |
|
Bristol Electronics | 852 |
|
RFQ |
Part Details for FTD76-10-D
FTD76-10-D CAD Models
FTD76-10-D Part Data Attributes
|
FTD76-10-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FTD76-10-D
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.09 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Wire Size-Max | 20 AWG |