-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC1994
|
Newark | Terminal, Wire Ferrule, 20Awg, Wht, Wire Ferrule Type:Twin Wire, Wire Size Awg Max:22Awg, Conductor Area Csa:0.5Mm², Pin Length:8Mm, Insulator Colour:White, Product Range:Ftd Series, Overall Length:15Mm, Terminal Material:Copper Rohs Compliant: Yes |Panduit FTD75-8-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7869 |
|
$0.3530 / $0.4290 | Buy Now |
DISTI #
298-10411-ND
|
DigiKey | CONN FERRULE DIN TWO X 22AWG WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4321 In Stock |
|
$0.3561 / $0.4300 | Buy Now |
DISTI #
FTD75-8-D
|
Avnet Americas | Ferrules Terminal 22AWG 15mm 4.6mm Tin Bulk - Bulk (Alt: FTD75-8-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 124 |
|
$0.2258 | Buy Now |
DISTI #
14AC1994
|
Avnet Americas | Ferrules Terminal 22AWG 15mm 4.6mm Tin Bulk - Bulk (Alt: 14AC1994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 7869 Partner Stock |
|
$0.3910 / $0.4290 | Buy Now |
DISTI #
644-FTD75-8-D
|
Mouser Electronics | Terminals 22AWG INSUL TWN WHT RoHS: Compliant | 4629 |
|
$0.3040 / $0.4300 | Buy Now |
DISTI #
V36:1790_06949141
|
Arrow Electronics | Ferrules Terminal 20-22AWG Copper White PIN 15mm Tin PAN-TERM® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 51 |
|
$0.2689 / $0.3141 | Buy Now |
DISTI #
V99:2348_06949141
|
Arrow Electronics | Ferrules Terminal 20-22AWG Copper White PIN 15mm Tin PAN-TERM® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 1 |
|
$0.0494 | Buy Now |
DISTI #
70283251
|
RS | Insulated Ferrule twin wire 22 AWG 0.31" pin length white DIN end sleeve | Panduit FTD75-8-D RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Package | 1 |
|
$171.9600 / $186.9200 | Buy Now |
DISTI #
72259796
|
RS | Insulated Ferrule twin wire 22 AWG 0.31" pin length white DIN end sleeve | Panduit FTD75-8-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2390 / $0.3410 | RFQ |
DISTI #
PANFTD75-8-D
|
Heilind Electronics | INSULATED FERRULE, TWIN WIRE, 22 AWG (0. | Americas - 5611 in Stock3750 On Order |
|
$0.2978 / $0.3812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTD75-8-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FTD75-8-D
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Panduit | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.87 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Wire Size-Max | 22 AWG |