Part Details for FTD24D0225K02C by Kyocera AVX Components
Results Overview of FTD24D0225K02C by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTD24D0225K02C Information
FTD24D0225K02C by Kyocera AVX Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FTD24D0225K02C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTD24D0225K02C
|
Avnet Americas | Power Film Capacitor, Metallized PET, Radial Box, 2.2 ?F, ? 10% - Bulk (Alt: FTD24D0225K02C) RoHS: Not Compliant Min Qty: 960 Package Multiple: 192 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72051293
|
RS | Power Film Capacitor, 2.2uF, 250Vdc | AVX FTD24D0225K02C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.3100 | RFQ |
Part Details for FTD24D0225K02C
FTD24D0225K02C CAD Models
FTD24D0225K02C Part Data Attributes
|
FTD24D0225K02C
Kyocera AVX Components
Buy Now
|
Compare Parts:
FTD24D0225K02C
Kyocera AVX Components
Select a part to compare: |
Samacsys Manufacturer | Kyocera AVX |