Part Details for FTCU 0802 6020 by COLSON
Overview of FTCU 0802 6020 by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTCU 0802 6020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTCU-0802-6020
|
TME | Transport wheel, Ø: 80mm, W: 20mm, H: 118mm, rigid, 150kg, -20÷80°C Min Qty: 1 | 0 |
|
$11.5300 / $14.8200 | RFQ |