Part Details for FTCD4323E2PCL-1Y by Coherent Inc
Overview of FTCD4323E2PCL-1Y by Coherent Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTCD4323E2PCL-1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTCD4323E2PCL-1Y
|
Avnet Americas | XCVR, QSFP-DD, 10KM, 400G-LR4-10, 4X 13X - Bulk (Alt: FTCD4323E2PCL-1Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
508-FTCD4323E2PCL-1Y
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers XCVR, QSFP-DD, 10km, 400G-LR4-10, 4x 13XXnm CWDM EML,SMF, pull tab, LC, ROHS compliant, 3.3V, 12W, 0/70C operation Gen2,Ipoh RoHS: Compliant | 0 |
|
$1,602.2300 | Order Now |