Part Details for FTC1812C0G102-223JNE by VENKEL LTD
Overview of FTC1812C0G102-223JNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTC1812C0G102-223JNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-FTC1812C0G102-223JNETR-ND
|
DigiKey | Flex Termination Ceramic Cap,181 Min Qty: 700 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2100 In Stock |
|
$0.4639 | Buy Now |
DISTI #
FTC1812C0G102-223JNE
|
Venkel Ltd. | Flex Termination Ceramic Cap, 1812, C0G, 1000V, 0.022uF, �5% RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 2100 |
|
Buy Now |