Part Details for FTC1210X7R6R3-476KNE by VENKEL LTD
Overview of FTC1210X7R6R3-476KNE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTC1210X7R6R3-476KNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTC1210X7R6R3-476KNE
|
Venkel Ltd. | Flex Termination Ceramic Capacitor, 1210, X7R, 6.3V, 47uF, �10% RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |